JST WC-244 technical specifications.
| Reach SVHC Compliant | Unknown |
| Series | PH |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.