JST WC-490 technical specifications.
| Lead Free | Not Applicable |
| Number of Contacts | 3 |
| Series | ZH |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.