JST WC-491 technical specifications.
| Lead Free | Lead Free |
| Length | 193mm |
| Material | Steel |
| Packaging | Bulk |
| Series | ZH |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
