JST WC-590 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Pitch | 6.2mm |
| Reach SVHC Compliant | No |
| Series | VL |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
