JST WC-592 technical specifications.
| Reach SVHC Compliant | No |
| Series | VL |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-592 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
