JST WC-691 technical specifications.
| Color | Green |
| Height | 64mm |
| Length | 193mm |
| Series | XA |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.