The WC-700M is a high-quality manual hand crimping tool designed specifically for crimping JST JFA (J-Fat) series J300 contacts. It features a ratchet mechanism to ensure a full crimp cycle, ergonomic handles for operator comfort, and precision-ground dies with multiple cavities to accommodate different wire sizes. The tool is calibrated to provide consistent electrical and mechanical connections for wire-to-board and wire-to-wire applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST WC-700M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Tool Type | Manual Ratchet Hand Tool |
| Applicable Contact Series | J300 (JFA Series) |
| Wire Range | 28 to 16 (dependent on contact type)AWG |
| Crimp Type | Crimp/Compression |
| RoHS | Compliant |
Download the complete datasheet for JST WC-700M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.