JST WC-710 technical specifications.
| Lead Free | Not Applicable |
| Packaging | Bulk |
| Series | PS |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST WC-710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.