JST WC-GH2630 technical specifications.
| Package/Case | 002 |
| Lead Free | Not Applicable |
| Length | 224mm |
| Packaging | Bulk |
| Series | GH |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for JST WC-GH2630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
