Conn Housing RCP 28 POS 2.5mm Crimp ST Panel Mount Bag
JST XADR-28V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 28 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.