The XADR-30V wire housing from JST features 30 RCP contacts with a terminal pitch of 2.5mm and a crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -25°C to 85°C. The housing is rated for a maximum current of 3A and a maximum voltage of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
JST XADR-30V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |