Conn Housing RCP 36 POS 2.5mm Crimp ST Panel Mount Bag
Checking distributor stock and pricing after the page loads.
JST XADR-36V technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 36 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |