JST XAP-15V-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 9.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 39.8mm |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XA |
| Termination | Crimp |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for JST XAP-15V-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
