The JST XARP-05V-WGT4 is a 5-contact PL crimp wire housing with a terminal pitch of 2.5mm. It features a straight body orientation and a crimp termination method. The housing is designed for cable mounting and has a maximum operating temperature range of -25 to 105°C. It can handle a maximum voltage rating of 250VDC or 250VAC and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
JST XARP-05V-WGT4 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.