The XARP-11V from JST is an 11-contact crimp terminal housing with a PL gender and 2.5mm terminal pitch. It is designed for operation between -25°C and 85°C. The housing is rated for a maximum current of 3A and a maximum voltage of 250VDC or 250VAC. The termination method is crimp, and the body orientation is straight.
Checking distributor stock and pricing after the page loads.
JST XARP-11V technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 11 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.