The XARP-15V-WGT4 is a 15-contact wire housing with a PL gender and crimp termination method. It features a 2.5mm terminal pitch and a straight body orientation. This cable mount connector has a maximum operating temperature range of -25°C to 105°C and a maximum current rating of 3A. The XARP-15V-WGT4 is rated for 250VDC and 250VAC.
JST XARP-15V-WGT4 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 15 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.