The XARR-02VF-WGT4 is a 2-contact RCP crimp cable mount housing from JST, rated for a maximum operating temperature of 105°C and a minimum of -25°C. It has a terminal pitch of 2.5mm and is designed for use with crimp termination. The housing is suitable for use with a maximum voltage rating of 250VDC or 250VAC and a maximum current rating of 3A.
JST XARR-02VF-WGT4 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.