The XARR-13V is a 13-contact RCP crimp housing with a terminal pitch of 2.5mm. It is designed for panel mounting and can operate over a temperature range of -25°C to 85°C. The housing is rated for a maximum current of 3A and a maximum voltage of 250VDC or 250VAC. It is suitable for use in applications where a reliable and secure connection is required.
JST XARR-13V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 13 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST XARR-13V to view detailed technical specifications.
No datasheet is available for this part.