This 14-contact crimp cable mount housing features a straight body orientation and a terminal pitch of 2.5mm. It has a maximum operating temperature range of -25°C to 105°C and a maximum current rating of 3A. The housing is designed for use with crimp termination and is suitable for applications up to 250VDC or 250VAC.
JST XARR-14V-WGT4 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST XARR-14V-WGT4 to view detailed technical specifications.
No datasheet is available for this part.