Conn Housing 2.5MM Xh 15POS
Checking distributor stock and pricing after the page loads.
JST XHP-15(P) technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | XH |
| Termination | Crimp |
| RoHS | Compliant |