
16-position, straight, single-row wire housing for 2.5mm pitch crimp termination. Features female socket contacts with brass material and tin plating, rated for 3A and 250V AC. This natural colored, white housing receptacle mounts to cables and operates within a -25°C to 85°C temperature range, accommodating wire gauges from 22AWG to 30AWG.
Sign in to ask questions about the JST XHP-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST XHP-16 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.75mm |
| Gender | Receptacle |
| Housing Color | White |
| Length | 42.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| Series | XH |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST XHP-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
