The XHP-2 is a 2-position, single-row receptacle housing from the XH series, designed for wire-to-board connections with a 2.5mm pitch. It features a secure locking mechanism, high professional-grade insulation, and is compatible with crimp-style sockets. It is rated for 3A AC/DC and supports wire sizes ranging from 30 to 22 AWG.
Sign in to ask questions about the JST XHP-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST XHP-2 technical specifications.
| Number of Positions | 2 |
| Pitch | 2.5mm |
| Current Rating | 3A |
| Voltage Rating | 250V |
| Insulation Resistance | 1000MΩ |
| Contact Resistance | 20mΩ |
| Operating Temperature | -25 to +85°C |
| Wire Gauge | 30-22AWG |
| Color | Natural |
| RoHS | Compliant |
| REACH | Compliant |
| Ul | E60389 |
Download the complete datasheet for JST XHP-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.