The JST XHP-5-BK is a 5-contact RCP crimp wire housing with a terminal pitch of 2.5mm. It features a right-angle body orientation and is designed for cable mounting. The housing has a maximum operating temperature range of -25 to 85°C and a maximum current rating of 3A. It can withstand a maximum voltage rating of 250VDC or 250VAC.
JST XHP-5-BK technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.