The XMP-05V is a 5-contact RCP wire housing from JST, designed for crimp termination. It features a straight body orientation and a terminal pitch of 2.5mm. The housing is rated for a maximum operating temperature of 85°C and a minimum of -25°C. It can handle a maximum current of 3A and a maximum voltage of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
JST XMP-05V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.