The XMP-10V wire housing from JST features 10 crimp contacts with a 2.5mm pitch, suitable for cable mounting. It has a maximum operating temperature range of -25°C to 85°C and can handle up to 3A of current. The housing is rated for 250VDC or 250VAC and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
JST XMP-10V technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 10 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.