Connector Accessories Retainer Straight Glass Filled Polyamide 6/6 Natural Bag
JST XMS-07V technical specifications.
| Type | Retainer |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.