Connector Accessories 14 POS 2.5mm Retainer Polyamide 66 Ivory Bag
JST XMS-14V technical specifications.
| Type | Retainer |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.