Connector Accessories 15 POS 2.5mm Retainer Polyamide 66 Ivory Bag
JST XMS-15V technical specifications.
| Type | Retainer |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST XMS-15V to view detailed technical specifications.
No datasheet is available for this part.