The XNIRP-07V-A-S(LF)(SN) from JST is a 7-contact crimp cable mount housing with a terminal pitch of 2.5mm. It has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 3A. This housing is designed for use in applications where a secure and reliable connection is required, and is suitable for use with a variety of wire types. The housing is constructed to withstand a maximum voltage rating of 250VDC or 250VAC. It features a straight body orientation and a crimp termination method.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |