JST YC-561 technical specifications.
| Lead Free | Lead Free |
| Series | SIN |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YC-561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.