JST YC-670R technical specifications.
| Lead Free | Not Applicable |
| Length | 296mm |
| Series | BH |
| Width | 70mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST YC-670R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.