
Hand crimping tool for 22-28 AWG wire, featuring a side entry design. Optimized for the XA series, this tool ensures reliable connections with a resistance rating of -692R. Designed for lead-free applications, it accommodates wire gauges from 22 AWG to 26 AWG.
JST YC-692R technical specifications.
| Lead Free | Lead Free |
| Resistance | -692R |
| Series | XA |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YC-692R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
