Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount White Bag
JST YLP-03V technical specifications.
| Current Rating | 9A |
| Gender | Male |
| Height | 9.5mm |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.