JST YLP-04V technical specifications.
| Current Rating | 9A |
| Gender | Male |
| Height | 15.3mm |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST YLP-04V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.