Conn Housing PL 12 POS 4.5mm Crimp ST Cable Mount Bag
JST YLP-12V technical specifications.
| Current Rating | 6A |
| Gender | Male |
| Height | 20.5mm |
| Number of Contacts | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.