JST YLP-15V technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Height | 20.5mm |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for JST YLP-15V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
