Conn Housing PL 16 POS 4.5mm Crimp ST Bag
JST YLP-16V technical specifications.
| Current Rating | 5A |
| Gender | Male |
| Height | 15.3mm |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.