Conn Housing RCP 2 POS 4.5mm Crimp ST Bag
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Gender | Female |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Voltage Rating | 300V |
| RoHS | Compliant |