Conn Housing RCP 8 POS 4.5mm Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
| Depth | 26.6mm |
| Housing Color | White |
| Max Current Rating | 7A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |