Connector Accessories Retainer 12 POS 300VAC 6A Polyamide Ivory Bag
Checking distributor stock and pricing after the page loads.
JST YLS-12V technical specifications.
| Type | Retainer |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.