The YRS-1460 is a manual parallel action hand crimping tool designed specifically for crimping JST SXH-001T-P0.6 contacts. It features a ratchet mechanism to ensure a full crimpling cycle and precise positioning of the contact during the crimping process.
JST YRS-1460 technical specifications.
| Tool Type | Hand Crimper |
| For Use With Contacts | SXH-001T-P0.6 |
| Wire Gauge | 22-28AWG |
| Features | Ratchet Mechanism, Parallel Action |
| RoHS | Compliant |
Download the complete datasheet for JST YRS-1460 to view detailed technical specifications.
No datasheet is available for this part.