JST YRS-220 technical specifications.
| Lead Free | Not Applicable |
| Length | 224mm |
| Packaging | Bulk |
| Series | SAN |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST YRS-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.