JST YRS-620 technical specifications.
| Lead Free | Lead Free |
| Series | PHD |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST YRS-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
