
3-position, 1.5mm pitch wire housing for cable mounting. Features straight, straight orientation with a natural color and a 5.7mm width, 7.5mm depth, and 6.3mm length. Utilizes female socket contacts made of copper with tin plating, designed for crimp termination. This receptacle housing is free-hanging and comes in bulk packaging.
Sign in to ask questions about the JST ZER-03V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST ZER-03V-S technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.5mm |
| Gender | Receptacle |
| Length | 6.3mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZE |
| Termination | Crimp |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZER-03V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.