
This 5-position crimp female socket connector features a 1.5mm pitch and a length of 9.3mm. It has a natural color and is made of copper with a tin plating. The connector is designed for free hanging or cable mounting and has a straight orientation. It is available in bulk packaging and is not SVHC compliant.
Sign in to ask questions about the JST ZER-05V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST ZER-05V-S technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.5mm |
| Gender | Receptacle |
| Length | 9.3mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Reach SVHC Compliant | No |
| Series | ZE |
| Termination | Crimp |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZER-05V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
