
This 9-position female socket wire housing is designed for crimp termination and features a straight orientation. It has a length of 15.3mm and a pitch of 0.059inch. The housing is made of natural color material with copper contacts plated with tin. It is available in bulk packaging and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST ZER-09V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 7.5mm |
| Gender | Receptacle |
| Length | 15.3mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Reach SVHC Compliant | No |
| Series | ZE |
| Termination | Crimp |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZER-09V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
