
The JST ZER-11V-S is an 11-position female socket wire housing with crimp termination. It features a 0.059inch pitch and is designed for free hanging applications. The housing is available in bulk packaging and is part of the ZE series. The JST ZER-11V-S is suitable for use in a variety of applications where a reliable and secure connection is required.
Sign in to ask questions about the JST ZER-11V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST ZER-11V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZER-11V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.