
This 12-position female socket wire housing from JST features a crimp termination and a 0.059inch pitch. It is designed for free hanging applications and is available in bulk packaging. The housing is part of the ZE series and is suitable for use in a variety of electrical connections.
Sign in to ask questions about the JST ZER-12V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST ZER-12V-S technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZER-12V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.