
The JST ZER-15V-S is a 15-position crimp wire housing with a female socket contact type and a free hanging mount. It features a natural color and a bulk packaging style. The housing has a 0.059inch pitch and is part of the ZE series. It is designed for use with crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST ZER-15V-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.059inch |
| Series | ZE |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JST ZER-15V-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
