
10-position, 1.5mm pitch wire housing for crimp termination. Features a straight, cable mount orientation with a natural colored housing and bronze, tin-plated female socket contacts. Rated for 1A current and 50V AC, operating between -25°C and 85°C. This lead-free component offers a 500V test voltage and measures 16.5mm in length, 3.4mm in width, and 4.8mm in depth.
JST ZHR-10 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 4.8mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ZH |
| Termination | Crimp |
| Test Voltage | 500V |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for JST ZHR-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
